Molex 0785280001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 12mm |
| Gender | Male |
| Length | 35mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Ports | 2 |
| Number of Positions | 25 |
| Orientation | Right Angle |
| Package Quantity | 540 |
| Packaging | Tray |
| Series | 78528 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0785280001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.