Molex 0785580001 technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.7mm |
| RoHS Compliant | No |
| Series | 78558 |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0785580001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.