Molex 0785880002 technical specifications.
| Contact Plating | Gold |
| Memory Type | DDR3 SDRAM, |
| Mount | Through Hole |
| Number of Positions | 240 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 78588 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0785880002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.