Molex 0785881552 technical specifications.
| Contact Plating | Gold |
| Memory Type | DDR3 SDRAM, |
| Mount | Through Hole |
| Number of Positions | 240 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1mm |
| Series | 78588 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0785881552 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.