Molex 0786030002 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Memory Type | DDR3 SDRAM, |
| Mount | Surface Mount |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1mm |
| Radiation Hardening | No |
| Series | 78603 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0786030002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.