Molex 0787250002 technical specifications.
| Contact Finish - Mating | GOLD |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | 78725 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0787250002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.