Molex 0787261002 technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Memory Type | SDRAM, DDR |
| Mount | Through Hole |
| Number of Contacts | 288 |
| Number of Positions | 288 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tray |
| Pitch | 0.85mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0787261002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.