Molex 0787261039 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 288 |
| Number of Rows | 4 |
| Orientation | Straight |
| Pitch | 0.85mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0787261039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.