288-position surface mount card edge connector featuring gold-plated contacts for enhanced conductivity and durability. Designed for SDRAM memory applications, this general-purpose header and receptacle offers reliable board-to-board interconnectivity. RoHS compliant and supplied in tray packaging.
Molex 0787301002 technical specifications.
| Contact Plating | Gold |
| Memory Type | SDRAM |
| Mount | Surface Mount |
| Number of Positions | 288 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 78730 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0787301002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.