Molex 0787570001 technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 68 |
| Packaging | Cut Tape |
| Series | 78757 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0787570001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.