The Milli-Grid 79107 connector features 12 female socket contacts with a gold finish, rated for 1A and 125V. It has a black housing and insulation made of glass, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is available in rail or tube packaging and is suitable for through-hole mounting.
Molex 0791077205 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4.19mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 12.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | Milli-Grid 79107 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0791077205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.