This Molex Milli-Grid 79108 connector features a 10-position, 2mm pitch, through hole design with a black housing and gold-plated contacts. It has a current rating of 1A and a voltage rating of 125V, with an operating temperature range of -55°C to 105°C. The connector is RoHS compliant and is packaged in a rail or tube format.
Molex 0791081004 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4.19mm |
| Gender | Female |
| Housing Color | Black |
| Length | 10.19mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 79108 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0791081004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.