
The Molex Milli-Grid 79108 connector features 42 female socket contacts with a gold plating and a bronze base material. It has a black housing and insulation made of polymer, with a 2mm pitch and a length of 42.19mm. The connector is designed for through hole mounting and is RoHS compliant. It operates within a temperature range of -55°C to 125°C and has a voltage rating of 125V.
Molex 0791081020 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4.19mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 42.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Milli-Grid 79108 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0791081020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.