
This rectangular connector features 26 female socket contacts with a gold finish and a bronze base, plated with gold. The connector has a black housing and insulation made of polymer, with a length of 26.19mm and a pitch of 2mm. It is designed for through-hole mounting and is RoHS compliant. The operating temperature range is -55 to 125°C.
Molex 0791081062 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4.19mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 26.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Milli-Grid 79108 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0791081062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.