
This rectangular connector features 30 female sockets with a gold contact finish and a bronze contact material. It has a black housing and insulation made of polymer, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for through hole mount and is available in a rail/tube packaging format.
Molex 0791081064 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4.19mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 30.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Milli-Grid 79108 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0791081064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.