
This rectangular connector features 46 female socket contacts with a gold finish, housed in a black polymer insulation material with a black housing. It is designed for through hole mounting with a 2mm pitch and is rated for operation up to 125°C. The connector is packaged in a rail or tube and is compliant with RoHS regulations.
Molex 0791081072 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4.19mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 46.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Milli-Grid 79108 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0791081072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.