12-position, 2-row, 2mm pitch female socket strip connector for surface mount applications. Features straight orientation, gold-plated bronze contacts, and a black housing. Rated for 1A current and 125V AC, with an operating temperature range of -55°C to 105°C. UL94 V-0 flammability rating and RoHS compliant.
Molex 0791091055 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 5.33mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 12.19mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 79109 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0791091055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.