38-position, 2-row, 2mm pitch surface mount socket strip with straight, female socket contacts. Features gold-plated bronze square contacts for mating, a black polymer housing and insulation, and a UL94 V-0 flammability rating. Operates within a temperature range of -55°C to 125°C with a maximum voltage rating of 125V AC. Termination is via solder, and the component is supplied in a tube.
Molex 0791091068 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4.19mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 38.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | Milli-Grid 79109 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0791091068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.