
The Milli-Grid 79109 connector features 16 female sockets with a 2mm pitch, suitable for surface mount applications. It has a maximum operating temperature range of -55°C to 105°C and a voltage rating of 125V. The connector is available in rail or tube packaging and has a flammability rating of UL94 V-0.
Molex 0791091257 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4.19mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 16.19mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 79109 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0791091257 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.