The Milli-Grid 79109 connector features 42 female socket contacts with a gold finish, housed in a black glass-insulated body. It measures 42.19mm in length and 4.19mm in depth, with a 2mm pitch and a maximum operating temperature of 125°C. The connector is designed for surface mount applications and is available in rail or tube packaging.
Molex 0791091270 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4.19mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 42.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | Milli-Grid 79109 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0791091270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.