44-position, 2-row straight surface mount socket strip with 2mm pitch and 0.079-inch row spacing. Features gold-plated bronze female socket contacts and a black UL94 V-0 rated housing. Rated for 1A current and 125V AC maximum voltage, operating between -55°C and 105°C. Solder termination.
Molex 0791091271 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4.19mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 44.19mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 79109 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0791091271 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.