16-position, 2-row straight female socket strip with 2mm pitch. Features gold-plated bronze contacts for reliable mating and a 1A current rating. Designed for surface mount termination with solder connections, operating within a -55°C to 105°C temperature range. The black polymer housing offers UL94 V-0 flammability rating and the component is supplied on tape and reel for efficient assembly.
Molex 0791098457 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4.19mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 16.19mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Milli-Grid 79109 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0791098457 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.