42-position, 2-row, 2mm pitch surface mount socket strip with straight orientation. Features gold-plated bronze female socket contacts with a square shape for mating. Insulation material is black polymer with a UL94 V-0 flammability rating. Operating temperature range is -55°C to 125°C with a maximum voltage rating of 125V AC. Packaged in tape and reel for automated assembly.
Molex 0791098470 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4.19mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 42.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Series | Milli-Grid 79109 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0791098470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.