This Molex Milli-Grid 79109 connector features 42 square female sockets with a gold contact finish, housed in a black glass-insulated body. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 125V AC. The connector is available in tape and reel packaging and is suitable for surface mount applications.
Molex 0791098620 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4.19mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 42.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Series | Milli-Grid 79109 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0791098620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.