
The Milli-Grid 79109 connector features 46 female socket contacts with a gold plating and a bronze base material. It has a black housing and insulation made of glass, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for 125V AC and is available in a tape and reel packaging.
Molex 0791098622 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4.19mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 46.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Series | Milli-Grid 79109 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0791098622 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.