
This 42-position rectangular connector features a 2mm pitch and is rated for 125V and 125°C. It has a gold-plated contact finish and is made of bronze with a gold plating. The connector has a black housing and insulation, and is made of glass. It is available in a tape and reel packaging and is suitable for surface mount applications.
Molex 0791098670 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4.19mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 42.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Series | Milli-Grid 79109 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0791098670 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.