
The Milli-Grid 79109 series connector features a gold-plated bronze contact with a gold finish and a glass insulation material. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 125V AC. The connector is available in a surface mount orientation with a 2mm pitch and a tape and reel packaging option. It has 50 positions and 50 contacts in a 2-row configuration.
Molex 0791098674 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4.19mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 50.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Series | Milli-Grid 79109 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0791098674 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.