Molex 0795161043 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0795161043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.