Molex 0795752004 technical specifications.
| Color | Red |
| Gender | Male to Male |
| Number of Positions | 26 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | iPass |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 0795752004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.