Molex 0795762103 technical specifications.
| Color | Black |
| Gender | Male to Male |
| Length | 1.97foot |
| Number of Positions | 36 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | iPass+™ |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 0795762103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.