Molex 0795763003 technical specifications.
| Color | Black |
| Connector Type B | Serial ATA |
| Contact Material | Bronze |
| Gender | Male to Male |
| Max Voltage Rating (AC) | 30V |
| Packaging | Bag |
| Series | iPass 79536 |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 0795763003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.