Molex 0799801063 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Mount | Cable |
| Number of Positions | 60 |
| RoHS Compliant | Yes |
| Series | Low Force Helix (LFH) 79916 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0799801063 to view detailed technical specifications.
No datasheet is available for this part.