Molex 08-03-0306-C technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 2.03mm |
| Height | 3.3mm |
| Length | 16mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bag |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 08-03-0306-C to view detailed technical specifications.
No datasheet is available for this part.