
This female signal contact features a brass material with gold plating, a depth of 3.05mm, and a maximum current rating of 5A. It has a straight orientation and is designed for crimp termination. The contact is packaged in a bag and is unshielded. It is suitable for use in cable mounting applications.
Molex 08-05-0302-C technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 3.05mm |
| Gender | Female |
| Height | 3.56mm |
| Length | 16mm |
| Max Current Rating | 5A |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bag |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 08-05-0302-C to view detailed technical specifications.
No datasheet is available for this part.