Molex 08-35-0105 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Current Rating | 7A |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 1799 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 08-35-0105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.