Molex 08-50-0004 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Contact Type | Signal |
| Current Rating | 4A |
| Depth | 2mm |
| Gender | Female |
| Height | 3.05mm |
| Length | 11.2mm |
| Max Current Rating | 2.5A |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 7879 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 08-50-0004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.