Molex 08-50-0024 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin, Gold |
| Contact Type | Signal |
| Depth | 3.3mm |
| Height | 3.6mm |
| Length | 13.7mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | KK® Trifurcon™ 6838 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 08-50-0024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.