Molex 08-50-0030 (Cut Strip) technical specifications.
| Application(s) | SIGNAL |
| Package/Case | 100 |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female |
| Current Rating | 4A |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Series | 4809 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 08-50-0030 (Cut Strip) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.