
Molex 08-50-0116 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin, Brass |
| Contact Type | Signal |
| Depth | 3.3mm |
| Gender | Female |
| Height | 4.79mm |
| Length | 13.69mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KK® 2878 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 08-50-0116 to view detailed technical specifications.
No datasheet is available for this part.