Female crimp terminal for power applications, featuring brass contacts with tin plating. Rated for 5A current and 250V voltage, this unshielded component supports wire gauges from 26AWG to 22AWG. Operating temperature range is 0°C to 75°C, with a straight orientation and cable mount. Supplied in tape and reel packaging, this RoHS compliant assembly tool is designed for lead-free processes.
Molex 08-50-0183 technical specifications.
| Application(s) | POWER |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female |
| Current Rating | 5A |
| Depth | 2.72mm |
| Gender | Female |
| Length | 13.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 7258 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 08-50-0183 to view detailed technical specifications.
No datasheet is available for this part.