
Female receptacle terminal for power applications, featuring a straight, unshielded design with a single contact. Constructed from brass with tin plating, it supports a current rating of 5A and a voltage rating of 250V AC/DC. This crimp-termination component is designed for wire gauges between 20AWG and 18AWG, operating within a temperature range of 0°C to 50°C. Packaged on tape and reel for efficient assembly, it is RoHS compliant and lead-free.
Molex 08-50-0187 technical specifications.
| Application(s) | POWER |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin, Brass |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 2.72mm |
| Gender | Receptacle |
| Height | 4.1mm |
| Lead Free | Lead Free |
| Length | 13.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 6838 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 08-50-0187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
