Molex 08-50-0189-C technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 3.3mm |
| Gender | Female |
| Height | 4.74mm |
| Length | 13.7mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Loose Piece |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 08-50-0189-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.