Molex 08-50-0401 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Contact Type | Signal |
| Depth | 1.14mm |
| Gender | Male |
| Height | 1.14mm |
| Length | 19.05mm |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 32000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | 2161 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 08-50-0401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.