Molex 08-50-0477 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Package Quantity | 25000 |
| RoHS Compliant | Yes |
| Series | 2161 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 08-50-0477 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.