
Female socket contact for board-to-board applications, featuring a straight, crimp termination. Constructed from phosphor bronze with tin plating, this component supports wire gauges from 24 AWG to 18 AWG. It offers a maximum current rating of 7A and a voltage rating of 250V AC, operating within a temperature range of 0°C to 75°C. The contact is RoHS compliant and unshielded.
Molex 08-52-0072 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 7A |
| Depth | 3.3mm |
| Gender | Female |
| Height | 4.79mm |
| Lead Free | Lead Free |
| Length | 13.69mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 2478 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 08-52-0072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
