Female signal terminal for 20-18 AWG wire, featuring a straight, crimp termination and a 3.96mm pitch. Constructed with bronze contact material and tin plating, it offers a 7A current rating and a 250V voltage rating. Operating within a temperature range of 0°C to 75°C, this RoHS compliant component is supplied in bulk packaging.
Molex 08-52-0113 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Bronze |
| Contact Type | Signal |
| Current Rating | 7A |
| Depth | 3.3mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 13.69mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® Trifurcon™ 6838 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 08-52-0113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.