
This female signal contact is designed for cable termination and is rated for a maximum current of 7A. It has a maximum operating temperature of 75°C and a minimum operating temperature of 0°C. The contact is made of bronze with a tin plating and is available in a package quantity of 7000. It is packaged in tape and reel and is RoHS compliant.
Molex 08-52-0131 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 3.1mm |
| Gender | Female |
| Height | 4.74mm |
| Length | 13.7mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 8818 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 08-52-0131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.