Molex 08-55-0112 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Length | 10.4mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 42000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK® 4809 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 08-55-0112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.