Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MOLEX

08-55-0129-C

Datasheet
Contact SKT Crimp ST Cable Mount Bag
Molex

08-55-0129-C

Contact SKT Crimp ST Cable Mount Bag

MountingCable
Quick Jump:

Technical Specifications

Molex 08-55-0129-C technical specifications.

General

Contact Material
Brass
Contact Plating
Gold
Contact Type
Signal
Depth
2mm
Height
3.05mm
Length
11.2mm
Max Current Rating
2.5A
Mount
Cable
Orientation
Straight
Packaging
Bag
Shielding
Unshielded
Termination
Crimp

Compliance

RoHS
Compliant

Datasheet

Molex 08-55-0129-C Datasheet

Download the complete datasheet for Molex 08-55-0129-C to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com