
Female, straight, 4-position signal connector with a 2.54mm pitch, designed for cable mounting. Features brass and bronze contacts with gold plating, a black housing, and a 5A maximum current rating. Operates within a temperature range of 0°C to 50°C and supports up to 250V AC/DC. Suitable for wire gauges from 18AWG to 24AWG, with a crimp termination. This unshielded connector is RoHS compliant and supplied on tape and reel.
Molex 08-56-0105 technical specifications.
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 3.3mm |
| Gender | Female |
| Height | 3.6mm |
| Housing Color | Black |
| Length | 13.69mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 2478 |
| Shielding | Unshielded |
| Termination | Crimp |
| DC Rated Voltage | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 08-56-0105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.